628-M09-222-GT2

628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.

Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for top performance, this receptacle features two rows for efficient data transmission. Its 4-40 Threaded Insert mount type ensures secure installation, while the Solder Cup termination method guarantees reliable connections. With Gold Flash contact plating and Tin shell plating, it offers superior conductivity and durability. Made of steel, the connector is built to last in demanding environments, with an operating temperature range of -55 to 125 °C. Upgrade your setup with this essential component for seamless data transfer.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-M09-222-GT2
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:4-40 Threaded Insert_1
Termination Method:Solder Cup
Contact Plating:Gold Flash
Shell Plating:Tin
Number of Positions:9
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA628-M09-222-GT2
Series:628M
Contact Description:Solder Cup Tail
Insulator Color:Green
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: