628-M09-223-WN1

628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.

Introducing our Vertical Machined D-Sub Connector, a high-performance solution designed for demanding electronic applications. This receptacle connector features two rows of nine gold flash-plated contacts, allowing for reliable signal transmission at up to 5A of current. With a durable steel shell and nickel plating, it ensures long-term durability and optimal performance, even in harsh operating environments ranging from -55 to 125°C. The through-hole mount type with PC tail termination method offers easy and secure installation on printed circuit boards. Perfect for use in industrial, aerospace, and telecommunications systems, this connector guarantees seamless connectivity and signal integrity. Elevate your connectivity solutions with our Vertical Machined D-Sub Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-M09-223-WN1
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:Through Hole (.120")
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:9
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA628-M09-223-WN1
Series:628M
Contact Description:.495" (12.57mm) P.C. Tail
Insulator Color:White
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: