| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-BT5 |
628-M09-321-BT5
| Heilind Number: | EDA628-M09-321-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-BT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our high-performance D-Sub Connector. Designed for precision and durability, this two-row receptacle boasts a reliable 4-40 Threaded Boardspacer mount type, ensuring secure attachment. With gold-plated PC Tail terminations for optimal signal conductivity and a rugged steel shell, it guarantees steadfast performance even in harsh environments. Offering 9 positions and accommodating up to 5A of current, it's perfect for demanding applications. From industrial machinery to telecommunications, trust in this connector for seamless vertical integration. Operating flawlessly in temperatures ranging from -55 to 125°C, it's the ideal choice for critical connectivity needs. Elevate your setup with this essential component.

