628-M09-323-BN3

Heilind Number:EDA628-M09-323-BN3
Manufacturer:EDAC
Manufacturer Number:628-M09-323-BN3
ECAD Model:
3D Model

Description:

628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-M09-323-BN3
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:4-40 Threaded Boardspacer
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:9
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA628-M09-323-BN3

Detailed Description

Introducing the 628-M09-323-BN3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliable signal transmission, this connector features two rows of 9 gold-plated contacts, ensuring optimal conductivity. The receptacle design and 4-40 Threaded Boardspacer mount type make installation a breeze, while the durable steel shell with nickel plating guarantees long-lasting performance even in harsh environments. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, this connector is suitable for a wide range of applications. Trust in the 628-M09-323-BN3 for seamless and secure connections in your electronic systems.