628-M09-621-BN1
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
Enhance your connectivity with our Vertical Machined D-Sub Connector, a reliable component designed for seamless integration in various electronic applications. With a sturdy steel shell and nickel plating, it ensures durability and efficient signal transmission. The receptacle gender and two-row configuration make it versatile for diverse connection needs. Featuring a through-hole mount type and PC tail termination method, installation is straightforward. Gold contact plating guarantees optimal conductivity, while accommodating up to 9 positions and handling 5A of current. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this high-quality component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 628-M09-621-BN1 |
Amperage: | 5 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 9 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA628-M09-621-BN1 |
Series: | 628M |
Contact Description: | .232" (5.90mm) P.C. Tail (Only for Receptacle) |
Insulator Color: | Black |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |