| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-621-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-621-GT2 |
628-M09-621-GT2
| Heilind Number: | EDA628-M09-621-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-621-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Engineered for precision and reliability, this receptacle boasts a double row design, perfect for high-density applications. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. Featuring gold-plated contacts for optimal conductivity and a durable steel shell with tin plating, this connector ensures superior performance even in harsh environments. With 9 positions and a 5A amperage rating, it's ideal for a wide range of industrial and commercial applications. Operating flawlessly in temperatures ranging from -55 to 125°C, it's a dependable choice for your connectivity needs. Upgrade to this premium connector for seamless data and power transmission.

