628-M09-622-GN2
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
Enhance your electronics assembly with our Vertical Machined D-Sub Connector. Designed for high-performance connectivity, this receptacle features two rows of gold-plated contacts, ensuring reliable signal transmission. With a durable steel shell plated in nickel, it offers robust protection in various environments. The solder cup termination method allows for easy installation, while the 4-40 threaded insert mount type ensures secure attachment. With a current rating of 5 A and an operating temperature range of -55 to 125 °C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component for efficient data transfer.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 628-M09-622-GN2 |
Amperage: | 5 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Mount Type: | 4-40 Threaded Insert_1 |
Termination Method: | Solder Cup |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 9 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA628-M09-622-GN2 |
Series: | 628M |
Contact Description: | Solder Cup Tail |
Insulator Color: | Green |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |