628-M09-623-GN6
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This compact yet durable connector features a receptacle gender, ideal for a wide range of applications. With two rows of contacts and a secure 4-40 Threaded Standoff, Boardspacer, Boardlocks mounting type, you can trust in its reliability. The PC Tail termination method with gold contact plating ensures excellent conductivity, while the nickel-plated steel shell provides robust protection. With 9 positions and a 5 A amperage rating, this connector is perfect for demanding environments. Operating seamlessly in temperatures ranging from -55 to 125 °C, it guarantees consistent performance. Trust in this essential component for seamless connectivity in your projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 628-M09-623-GN6 |
Amperage: | 5 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 9 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA628-M09-623-GN6 |
Series: | 628M |
Contact Description: | .495" (12.57mm) P.C. Tail |
Insulator Color: | Green |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |