| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-WT2 |
628-M09-623-WT2
| Heilind Number: | EDA628-M09-623-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M09-623-WT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this connector features gold-plated contacts and a rugged steel shell with tin plating, ensuring durability and reliability in demanding environments. With two rows of nine positions, it offers ample connectivity for your applications. The 4-40 threaded insert mount type and PC tail termination method make installation easy and secure. Rated for 5A of current, this connector is suitable for a wide range of industrial and commercial uses. Operating efficiently in temperatures ranging from -55 to 125°C, it is perfect for both standard and extreme conditions. Trust in the quality and performance of this D-Sub connector for seamless connectivity in your systems.

