628-M15-221-GT5

628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.

Enhance your connectivity with this Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a durable Steel shell with a protective Tin plating. Featuring two rows and 15 positions, it offers ample connectivity options. The PC Tail termination method ensures secure and reliable connections, while the Gold Flash contact plating guarantees optimal signal transmission. With an operating temperature range of -55 to 125°C, this connector is built to withstand extreme conditions, making it ideal for industrial use. Upgrade your setup with this essential component for seamless data transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-M15-221-GT5
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:4-40 Threaded Boardspacer, Boardlocks
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Tin
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA628-M15-221-GT5
Series:628M
Contact Description:.232" (5.90mm) P.C. Tail (Only for Receptacle)
Insulator Color:Green
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: