| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-LN6 |
628-M15-221-LN6
| Heilind Number: | EDA628-M15-221-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-LN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a sophisticated solution for your connectivity needs. With a rugged steel shell and gold flash contact plating, this receptacle ensures reliable performance in demanding environments. Featuring two rows and 15 positions, it offers ample connectivity options. The 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze. Designed for PC tail termination, it guarantees secure connections. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is a dependable choice for industrial applications. Upgrade your setup with this high-quality component.

