628-M15-223-LT5

628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.

Introducing our 628-M15-223-LT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This robust connector, featuring two rows and 15 positions, is designed for reliable signal transmission in demanding environments. With a 5A amperage rating and gold flash contact plating, it ensures optimal conductivity and durability. The receptacle gender and PC tail termination method make it easy to integrate into your systems. Its steel shell construction, with tin plating, guarantees resilience against harsh conditions, while the 4-40 threaded boardspacer and boardlocks facilitate secure mounting. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is a dependable choice for industrial and commercial applications. Trust in its quality and performance to keep your connections strong and steady.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-M15-223-LT5
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:4-40 Threaded Boardspacer, Boardlocks
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Tin
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA628-M15-223-LT5
Series:628M
Contact Description:.495" (12.57mm) P.C. Tail
Insulator Color:Blue
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: