628-M15-322-WT1

628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.

Enhance your connectivity with this Vertical Machined D-Sub Connector, designed for high-performance applications. Featuring a receptacle gender and two rows for efficient signal transmission, this connector offers secure through-hole mounting with a solder cup termination method. With a contact plating of gold and a durable steel shell, it ensures reliable conductivity and longevity. With 15 positions and an amperage of 5 A, it meets the demands of various electronic devices. Operating in a wide temperature range from -55 to 125 °C, it is suitable for harsh environments. Upgrade your connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-M15-322-WT1
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:Through Hole (.120")
Termination Method:Solder Cup
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA628-M15-322-WT1
Series:628M
Contact Description:Solder Cup Tail
Insulator Color :White
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: