628-M15-323-LT2

628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.

The 628-M15-323-LT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle connector, featuring two rows of 15 positions, is designed for reliable signal transmission in demanding industrial environments. With a durable steel shell and gold-plated contacts, it ensures superior conductivity and longevity. The 4-40 threaded insert mount type and PC tail termination method offer easy and secure installation. Operating seamlessly within a wide temperature range of -55 to 125°C, this connector is ideal for use in aerospace, telecommunications, and automotive applications. Trust in the 628-M15-323-LT2 for efficient and dependable connectivity in your systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-M15-323-LT2
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:4-40 Threaded Insert_1
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA628-M15-323-LT2
Series:628M
Contact Description:.495" (12.57mm) P.C. Tail
Insulator Color:Blue
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: