628-M15-623-GN6
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
The 628-M15-623-GN6 Vertical Machined D-Sub Connector, a reliable and high-performance solution for your connectivity needs. Designed for efficiency and durability, this connector features a receptacle gender with two rows, ideal for a variety of applications. With a 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, installation is a breeze. The PC Tail termination method ensures secure and stable connections, while the gold-plated contacts and nickel-plated steel shell guarantee optimal conductivity and longevity. With 15 positions, this connector offers ample connectivity options. Operating seamlessly in a wide temperature range from -55 to 125°C, it is perfect for even the most demanding environments. Trust in the 628-M15-623-GN6 for seamless and reliable connectivity in your projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 628-M15-623-GN6 |
Amperage: | 5 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 15 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA628-M15-623-GN6 |
Series: | 628M |
Contact Description: | .495" (12.57mm) P.C. Tail |
Insulator Color: | Green |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |