| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-WT6 |
628-M15-623-WT6
| Heilind Number: | EDA628-M15-623-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-WT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M15-623-WT6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This rugged connector is designed for durability, with a steel shell and gold-plated contacts ensuring reliable signal transmission. With a 5A amperage rating, it can handle power-hungry applications with ease. Its 2-row design and 15 positions offer ample connectivity options, while the 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is perfect for demanding environments. Trust the 628-M15-623-WT6 for secure and efficient connections in your electronic systems.

