628-M25-223-LN4
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
The 628-M25-223-LN4 Vertical Machined D-Sub Connector, a powerhouse of connectivity designed for high-performance applications. With a sturdy steel shell and gold flash-plated contacts, this receptacle ensures reliable data transmission in even the most demanding environments. Featuring two rows of 25 positions, it offers ample connectivity options for your project. The 4-40 Threaded Standoff and Threaded Boardspacer mount type guarantees secure installation, while the PC Tail termination method allows for easy and efficient wiring. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is built to withstand extreme conditions. Trust in the 628-M25-223-LN4 for your connectivity needs, where durability and performance meet.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 628-M25-223-LN4 |
Amperage: | 5 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Nickel |
Number of Positions: | 25 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA628-M25-223-LN4 |
Series: | 628M |
Contact Description: | .495" (12.57mm) P.C. Tail |
Insulator Color: | Blue |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |