| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-GN4 |
628-M25-621-GN4
| Heilind Number: | EDA628-M25-621-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-GN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this connector offers efficient power transmission with an amperage of 5A. Its receptacle gender and 2-row configuration ensure seamless integration into your system. Easily mountable using 4-40 threaded standoffs or board spacers, it guarantees secure attachment. Featuring PC tail termination and gold contact plating, it ensures reliable signal transmission. With a nickel-plated steel shell, it provides durability and robustness for long-lasting use. With 25 positions, it offers ample connectivity options, while its wide operating temperature range of -55 to 125°C makes it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.

