| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-622-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-622-LN1 |
628-M25-622-LN1
| Heilind Number: | EDA628-M25-622-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-622-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic projects. Designed for durability and precision, this connector boasts a receptacle gender with two rows of 25 positions, ensuring seamless and secure connections. With a Through Hole mount type and Solder Cup termination method, installation is a breeze for professionals and DIY enthusiasts alike. The gold contact plating guarantees reliable conductivity, while the nickel shell plating and steel shell material offer robust protection against wear and corrosion. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is ideal for demanding industrial and commercial applications. Upgrade your setup with this essential component for efficient data transmission and power delivery.

