| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-623-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-623-GT4 |
628-M25-623-GT4
| Heilind Number: | EDA628-M25-623-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-623-GT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M25-623-GT4, a high-performance Vertical Machined D-Sub Connector designed for optimal connectivity in demanding industrial environments. With a rugged Steel shell and reliable 4-40 Threaded Standoff mount type, this connector ensures secure installation and durability. Its 25 gold-plated contacts guarantee excellent signal transmission, while the PC Tail termination method offers easy and efficient wiring. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is perfect for use in a wide variety of applications. Trust in the 628-M25-623-GT4 for seamless and reliable connections every time.

