| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-LT5 |
628-M37-221-LT5
| Heilind Number: | EDA628-M37-221-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-LT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for seamless integration in electronic assemblies. This receptacle, featuring two rows of 37 positions, ensures reliable and efficient data transmission. With a robust steel shell and gold flash contact plating, it guarantees durability and high performance, even in demanding operating environments ranging from -55 to 125°C. The 4-40 threaded boardspacer mount type, along with boardlocks, facilitates secure installation. Perfect for industrial applications, this connector is a vital component in your connectivity solutions. Upgrade your systems with our premium D-Sub connector today.

