628-M37-222-WT1

628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.

Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for high-performance applications. Featuring a durable steel shell with gold flash contact plating, this receptacle ensures reliable signal transmission. With two rows and 37 positions, it offers ample connectivity options. The Through Hole mount type with solder cup termination makes installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125 °C, it is suitable for various environments. Upgrade your connections with this versatile connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-M37-222-WT1
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:Through Hole (.120")
Termination Method:Solder Cup
Contact Plating:Gold Flash
Shell Plating:Tin
Number of Positions:37
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA628-M37-222-WT1
Series:628M
Contact Description:Solder Cup Tail
Insulator Color:White
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: