628-M37-222-WT2

628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.

Enhance your vertical connectivity with our meticulously engineered Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts two rows of high-quality contacts, each capable of transmitting up to 5 A of power. With a rugged steel shell and gold flash contact plating, it ensures reliable conductivity in demanding environments. Featuring a 4-40 Threaded Insert mount type and Solder Cup termination method, installation is a breeze. Its 37 positions offer ample connectivity options, while the operating temperature range of -55 to 125 °C guarantees functionality in extreme conditions. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-M37-222-WT2
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:4-40 Threaded Insert_1
Termination Method:Solder Cup
Contact Plating:Gold Flash
Shell Plating:Tin
Number of Positions:37
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA628-M37-222-WT2
Series:628M
Contact Description:Solder Cup Tail
Insulator Color:White
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: