| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-LN1 |
628-M37-223-LN1
| Heilind Number: | EDA628-M37-223-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Experience seamless connectivity with our 628-M37-223-LN1 Vertical Machined D-Sub Connector. Engineered for reliability, this receptacle connector features two rows of 37 gold flash-plated contacts, ensuring efficient signal transmission at up to 5 A of current. Its through-hole mount design with PC tail termination method guarantees secure and durable attachment to your PCB. Crafted from robust steel with nickel plating, it offers superior durability in harsh industrial environments, with an operating temperature range of -55 to 125 °C. Trust in the performance of this connector for your critical applications in aerospace, telecommunications, and beyond. Elevate your connectivity standards with this essential component from our D-Sub & D-Ribbon Connectors collection.

