628-M37-321-LN1
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
Enhance your electronic connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your circuitry needs. Designed for reliability, this receptacle connector features two rows of 37 gold-plated positions, ensuring secure and efficient data transmission. With a durable steel shell and nickel plating, it offers robust protection against environmental factors. Suitable for through-hole mounting with a PC tail termination method, it guarantees easy installation and dependable performance. Operating seamlessly in a wide temperature range from -55 to 125°C, this connector is ideal for demanding industrial applications. Stay connected with confidence using this top-quality D-Sub Connector.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 628-M37-321-LN1 |
Amperage: | 5 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 37 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA628-M37-321-LN1 |
Series: | 628M |
Contact Description: | .232" (5.90mm) P.C. Tail (Only for Receptacle) |
Insulator Color: | Blue |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |