628-M37-321-LT1
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
Enhance your connectivity with our Vertical Machined D-Sub Connector, a reliable solution for high-performance applications. This receptacle, designed for secure through-hole mounting, features 37 gold-plated contacts for optimal signal transmission. With a durable steel shell plated in tin, it ensures robust and long-lasting connectivity even in harsh environments. Operating seamlessly in temperatures ranging from -55 to 125°C, it is ideal for industrial and commercial use. Upgrade your connections with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 628-M37-321-LT1 |
Amperage: | 5 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Tin |
Number of Positions: | 37 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA628-M37-321-LT1 |
Series: | 628M |
Contact Description: | .232" (5.90mm) P.C. Tail (Only for Receptacle) |
Insulator Color : | Blue |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |