| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-323-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-323-BT3 |
628-M37-323-BT3
| Heilind Number: | EDA628-M37-323-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-323-BT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M37-323-BT3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This rugged receptacle, with two rows of 37 gold-plated contacts, offers reliable power and data transfer in demanding environments. Featuring a 4-40 threaded boardspacer mount and PC tail termination, installation is quick and secure. The steel shell with tin plating ensures durability, while the wide operating temperature range of -55 to 125°C makes it suitable for a variety of applications. Trust in the quality and performance of this connector for seamless connectivity in your projects.

