628-M37-323-WT1

628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.

Upgrade your connectivity with our 628-M37-323-WT1 Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle connector features two rows of 37 gold-plated contacts, ensuring reliable signal transmission at up to 5A of current. With a sturdy steel shell and through-hole mounting capability, it guarantees secure and durable installation. The PC tail termination method simplifies assembly, while the wide operating temperature range of -55 to 125 °C makes it suitable for use in various environments. Trust in this connector for seamless data and power connections in your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-M37-323-WT1
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:Through Hole (.120")
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:37
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA628-M37-323-WT1
Series:628M
Contact Description:.495" (12.57mm) P.C. Tail
Insulator Color:White
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: