| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-GT3 |
628-M37-621-GT3
| Heilind Number: | EDA628-M37-621-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-GT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our high-performance Vertical Machined D-Sub Connector. Designed for reliability and efficiency, this receptacle connector features two rows of 37 gold-plated contacts, ensuring seamless signal transmission. With a rugged steel shell and 4-40 threaded boardspacer mount, it offers secure and stable attachment. The PC tail termination method guarantees easy installation and maintenance. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.

