628-M37-622-LT1

628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.

Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic assembly needs. This receptacle, with a robust steel shell material, features 37 positions across 2 rows, ensuring efficient data transmission. Rated for a maximum amperage of 5A and boasting gold contact plating, it guarantees reliable conductivity in demanding environments. With a solder cup termination method and through-hole mount type (.120"), installation is straightforward. Operating flawlessly within a wide temperature range from -55 to 125°C, this connector is a dependable choice for industrial applications. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-M37-622-LT1
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:Through Hole (.120")
Termination Method:Solder Cup
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:37
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA628-M37-622-LT1
Series:628M
Contact Description:Solder Cup Tail
Insulator Color:Blue
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: