628-M37-623-BN3

628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.

Introducing our 628-M37-623-BN3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle connector, featuring two rows of 37 positions, is designed for efficient data transmission with a current rating of 5 A. Its 4-40 Threaded Boardspacer mount type ensures secure and stable attachment, while the PC Tail termination method simplifies installation. With gold-plated contacts and nickel-plated steel shell, this connector guarantees reliable conductivity and durability. Operating seamlessly in temperatures ranging from -55 to 125 °C, it is suitable for a wide range of industrial applications. Upgrade your connectivity setup with this premium D-Sub Connector, a vital component in any electronic system.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-M37-623-BN3
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:4-40 Threaded Boardspacer
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:37
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA628-M37-623-BN3
Series:628M
Contact Description:.495" (12.57mm) P.C. Tail
Insulator Color:Black
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: