| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-GN1 |
628-M50-221-GN1
| Heilind Number: | EDA628-M50-221-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously engineered Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle boasts 50 positions across three rows, offering ample space for secure connections. With a robust steel shell and nickel plating, it ensures durability in even the most demanding environments. The gold flash contact plating guarantees efficient signal transmission, while the PC tail termination method simplifies installation. Rated for 5A of current and capable of operating in temperatures ranging from -55 to 125 °C, this connector is a versatile and dependable solution for your connectivity needs. Upgrade your setup with this essential component and experience seamless data transfer like never before.

