| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-LT1 |
628-M50-221-LT1
| Heilind Number: | EDA628-M50-221-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features three rows of 50 positions, offering a high-density solution for your electronic projects. With a durable steel shell and gold flash contact plating, it ensures reliable and secure connections in any environment. The through-hole mount type with PC tail termination method allows for easy installation, while its wide operating temperature range of -55 to 125°C ensures versatility for various applications. Trust in the quality and efficiency of this connector for seamless data transmission.

