| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-WN6 |
628-M50-221-WN6
| Heilind Number: | EDA628-M50-221-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-WN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your vertical machined D-Sub connector game with this high-performance component. Designed for optimum connectivity, it features three rows and 50 positions, perfect for robust data transmission. The receptacle gender ensures seamless integration, while the 4-40 threaded standoff, boardspacer, and boardlocks offer secure mounting options. With PC tail termination and gold flash contact plating, reliability is guaranteed even in demanding environments. The nickel-plated steel shell provides durability, making it ideal for industrial applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have for any project requiring reliable and efficient data transfer.

