| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-323-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-323-WT6 |
628-M50-323-WT6
| Heilind Number: | EDA628-M50-323-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-323-WT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M50-323-WT6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a robust design and gold contact plating, this receptacle ensures reliable signal transmission in demanding environments. Featuring three rows of 50 positions, it offers ample connectivity options for your application. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type guarantees secure attachment to your PCB. Made of steel with tin shell plating, it's built to withstand harsh conditions, with an operating temperature range of -55 to 125°C. Trust in this connector for seamless and durable connections in your projects.

