| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-BN2 |
628-M50-621-BN2
| Heilind Number: | EDA628-M50-621-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this connector features three rows of 50 positions each, allowing for seamless data transmission. With a durable steel shell plated in nickel, and gold-plated contacts, it ensures reliable conductivity in any environment. The 4-40 threaded insert mount type and PC tail termination method offer easy installation, while its receptacle gender caters to versatile applications. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is a must-have for industrial and commercial settings. Upgrade your connectivity solutions with this high-quality D-Sub connector.

