| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-GT3 |
628-M50-621-GT3
| Heilind Number: | EDA628-M50-621-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-GT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our superior Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle features three rows of 50 positions, ideal for high-density applications. With a durable steel shell and gold-plated contacts, it ensures robust signal transmission. The 4-40 Threaded Boardspacer mount type and PC Tail termination method offer easy installation, while the wide operating temperature range of -55 to 125 °C guarantees functionality in various environments. Upgrade your connectivity solution with this essential component.

