628-M50-622-WT1

628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.

Introducing our Vertical Machined D-Sub Connector, a high-performance essential for your connectivity needs. Designed for reliable power transmission, this receptacle features three rows of gold-plated contacts, ensuring maximum conductivity and durability. With a mounting type of Through Hole (.120") and a termination method of Solder Cup, installation is secure and straightforward. The steel shell with tin plating offers robust protection, making it ideal for industrial environments. With 50 positions available, this connector is versatile and suitable for various applications. Operating seamlessly in temperatures ranging from -55 to 125 °C, it guarantees consistent performance even in extreme conditions. Upgrade your connectivity setup with this top-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-M50-622-WT1
Amperage:5 A
Gender:Receptacle
Number of Rows:3
Mount Type:Through Hole (.120")
Termination Method:Solder Cup
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:50
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA628-M50-622-WT1
Series:628M
Contact Description:Solder Cup Tail
Insulator Color:White
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: