| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-340-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-340-541 |
629-009-340-541
| Heilind Number: | EDA629-009-340-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-340-541 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features a two-row configuration with boardlocks for secure mounting. Its PC Tail termination method ensures reliable and efficient connectivity, while gold contact plating and nickel shell plating offer enhanced durability. With nine positions and a mating retention type of .120" Through Hole, this connector is suitable for a variety of applications. Crafted from robust steel and tested for a wide operating temperature range of -55 to 85 °C, it guarantees long-lasting functionality in diverse environments. Elevate your electronic connections with this essential component.

