| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-340-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-340-541 |
629-015-340-541
| Heilind Number: | EDA629-015-340-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-340-541 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, perfect for secure and efficient circuit board installations. With a sleek plug design and two rows of 15 positions, it offers high performance in a compact package. Featuring durable steel shell material with nickel plating, it ensures reliable connections even in harsh environments. The gold-plated PC tail termination method guarantees optimal signal conductivity, while boardlocks and mating retention type .120" through hole provide added stability. Operating smoothly in temperatures ranging from -55 to 85 °C, it's the ideal solution for a wide range of applications. Upgrade your setup with this essential component for seamless data transmission and power delivery.

