629-037-240-033

629 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.

Elevate your connectivity with our Right Angle D-Sub Connector, a reliable solution for high-performance electronic systems. Designed for seamless integration, this plug connector features two rows with a total of 37 positions, ensuring versatile compatibility. With a robust steel shell and nickel plating, it offers durability and longevity in demanding environments. The gold flash contact plating guarantees efficient signal transmission, while the PC tail termination method simplifies installation. Boardlocks ensure secure mounting, while the mating retention type, 4-40 Threaded Standoff, provides added stability. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is ideal for a wide range of applications. Upgrade your setup today with this essential component for seamless data transfer.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 629-037-240-033
Amperage:3 A
Gender:Plug
Number of Rows:2
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:37
Mating Retention Type:4-40 Threaded Standoff
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA629-037-240-033
Series:629
Contact Description:.409" Footprint Power Contact
Insulator Style/Material:Standard
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: