| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-340-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-340-531 |
629-037-340-531
| Heilind Number: | EDA629-037-340-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-340-531 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for efficient and secure board-to-board connections. Featuring a 3 A amperage and gold-plated contacts, it ensures reliable performance in demanding environments. With 37 positions spread over 2 rows, it offers ample connectivity options. The rugged steel shell with nickel plating guarantees durability, while the -55 to 85 °C operating temperature range makes it suitable for a wide range of applications. Say goodbye to connectivity issues with this high-quality connector.

