| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-240-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-240-BN6 |
629-M09-240-BN6
| Heilind Number: | EDA629-M09-240-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-240-BN6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic setups. This high-performance plug, featuring a sturdy steel shell with nickel plating, ensures durability and reliable signal transmission. With two rows and nine positions, it offers ample connections for your applications. The 4-40 threaded standoff mount type facilitates secure attachment, while the PC tail termination method simplifies installation. Gold flash contact plating guarantees optimal conductivity, even in demanding environments. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is a versatile solution for various industrial and commercial projects. Upgrade your connectivity with this essential component.

