| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-240-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-240-BT1 |
629-M09-240-BT1
| Heilind Number: | EDA629-M09-240-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-240-BT1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a versatile component designed for efficient signal transmission. With a gender of Plug and two rows of 9 positions each, it offers seamless integration into your system. Featuring a Through Hole mount type and PC Tail termination method, installation is a breeze. The connector's durable steel shell, with Tin plating, ensures robust performance in harsh environments, while Gold Flash contact plating guarantees reliable conductivity. Rated for 5A amperage and capable of operating in temperatures ranging from -55 to 125°C, it's ideal for a wide range of industrial applications. Upgrade your connectivity solutions with this high-quality connector.

