629-M09-340-LN5
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this connector features a 2-row layout with 9 positions, offering seamless integration for your devices. The PC Tail termination method and gold-plated contacts ensure reliable signal transmission, while the rugged steel shell with nickel plating guarantees durability in demanding environments. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, this connector is suitable for a wide range of applications. Whether you're in the industrial, telecommunications, or automotive sector, our Right Angle D-Sub Connector is the perfect choice for your connectivity needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 629-M09-340-LN5 |
Amperage: | 5 A |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | 4-40 Threaded Standoff, Boardlocks |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 9 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA629-M09-340-LN5 |
Series: | 629M |
Contact Description: | .370" (9.40mm) Footprint R/A P.C. Tail |
Insulator Color: | Blue |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |