629-M09-640-GT3

629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.

Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for efficiency and durability, this plug features a two-row configuration with a total of nine positions for seamless data transfer. The 4-40 Threaded Insert mount type, with boardlocks for added security, ensures a stable and reliable connection. With a termination method of PC Tail and gold contact plating, you can count on optimal signal transmission. The steel shell construction with tin plating guarantees resilience in various operating environments, from -55 to 125°C. Upgrade your setup with this high-performance connector, perfect for a wide range of applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 629-M09-640-GT3
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Insert, Boardlocks_1
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:9
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA629-M09-640-GT3
Series:629M
Contact Description:.370" (9.40mm) Footprint R/A P.C. Tail
Insulator Color :Green
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: