629-M09-640-WN4

629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.

Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for secure and efficient data transfer. Designed for high performance, this connector features a plug gender, perfect for various applications. With two rows and 9 positions, it ensures seamless connections. The 4-40 Threaded Insert mount type and PC Tail termination method provide durability and stability. Gold contact plating guarantees reliable conductivity, while nickel shell plating offers corrosion resistance. Constructed with steel shell material, it withstands harsh environments. Operating within a wide temperature range of -55 to 125 °C, this connector is a dependable choice for demanding settings. Upgrade your setup with this essential connector and experience seamless connectivity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 629-M09-640-WN4
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Insert_1
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:9
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA629-M09-640-WN4
Series:629M
Contact Description:.370" (9.40mm) Footprint R/A P.C. Tail
Insulator Color:White
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: