| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-240-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-240-LN5 |
629-M15-240-LN5
| Heilind Number: | EDA629-M15-240-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-240-LN5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a two-row configuration, boasting 15 positions for seamless data transmission. With a sturdy steel shell and nickel plating, durability is guaranteed, even in harsh environments. The 4-40 Threaded Standoff and Boardlocks ensure secure mounting, while the PC Tail termination method offers easy installation. Gold Flash contact plating guarantees reliable conductivity, while the wide operating temperature range of -55 to 125 °C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this high-quality connector.

