| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-640-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-640-GT4 |
629-M15-640-GT4
| Heilind Number: | EDA629-M15-640-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-640-GT4 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transmission. This plug, designed for 2-row configurations, boasts a reliable amperage of 5A, making it ideal for various applications. Featuring a durable steel shell with a tin plating, it ensures longevity and stability even in demanding environments. The 15 gold-plated positions guarantee efficient signal transfer, while the PC tail termination method simplifies installation. With an operating temperature range of -55 to 125°C, this connector is suitable for use in a wide range of settings. Upgrade your setup with this high-performance connector and experience enhanced connectivity like never before.

