| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M25-240-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M25-240-BN6 |
629-M25-240-BN6
| Heilind Number: | EDA629-M25-240-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M25-240-BN6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 25 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic projects. This high-quality plug boasts a 2-row, 25-position design, perfect for transmitting data efficiently. Featuring a durable steel shell with nickel plating, it ensures reliable performance in any environment. With a termination method of PC Tail and contact plating of Gold Flash, you can count on optimal conductivity. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is built to last. Whether you're a professional in the industry or a DIY enthusiast, this component is essential for your IO connections. Upgrade your setup with this essential connector and experience seamless data transfer like never before.

